DFLF1800-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 7,505
Unit Price: RM0.87000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.89000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 79,500
Unit Price: RM0.95000
Datasheet
Diode 800 V 1A Surface Mount PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLF1800-7

DigiKey Part Number
DFLF1800-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DFLF1800-7
Description
DIODE STD 800V 1A POWERDI123
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount PowerDI™ 123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 123
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes