Diode 40 V 1.1A Surface Mount PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLS140Q-7

DigiKey Part Number
DFLS140Q-7DITR-ND - Tape & Reel (TR)
DFLS140Q-7DICT-ND - Cut Tape (CT)
DFLS140Q-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLS140Q-7
Description
DIODE SCHOTT 40V 1.1A POWERDI123
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 40 V 1.1A Surface Mount PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1.1A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 µA @ 40 V
Capacitance @ Vr, F
28pF @ 10V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 123
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,234
Factory Stock: 129,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.85000RM1.85
10RM1.47800RM14.78
100RM1.20170RM120.17
500RM0.91612RM458.06
1,000RM0.82397RM823.97
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.97515RM2,925.45
6,000RM0.93575RM5,614.50
9,000RM0.56648RM5,098.32
21,000RM0.54707RM11,488.47
30,000RM0.54126RM16,237.80
Manufacturers Standard Package
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500