
DFLS220L-7 | |
|---|---|
DigiKey Part Number | DFLS220LDITR-ND - Tape & Reel (TR) DFLS220LDICT-ND - Cut Tape (CT) DFLS220LDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLS220L-7 |
Description | DIODE SCHOTTK 20V 2A POWERDI 123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | DFLS220L-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | 75pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM1.01700 | RM10.17 |
| 100 | RM1.00120 | RM100.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.00635 | RM3,019.05 |
| 6,000 | RM0.96569 | RM5,794.14 |
| 9,000 | RM0.73615 | RM6,625.35 |
| 15,000 | RM0.69766 | RM10,464.90 |
| 21,000 | RM0.68950 | RM14,479.50 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |










