
DFLU1400-7 | |
|---|---|
DigiKey Part Number | DFLU1400DITR-ND - Tape & Reel (TR) DFLU1400DICT-ND - Cut Tape (CT) DFLU1400DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLU1400-7 |
Description | DIODE STD 400V 1A POWERDI123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | DFLU1400-7 Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 14pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package PowerDI™ 123 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1004FL_R1_00001 | Panjit International Inc. | 7,978 | 3757-ES1004FL_R1_00001CT-ND | RM1.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM1.99800 | RM19.98 |
| 100 | RM1.28720 | RM128.72 |
| 500 | RM0.98090 | RM490.45 |
| 1,000 | RM0.88213 | RM882.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.75653 | RM2,269.59 |
| 6,000 | RM0.69327 | RM4,159.62 |
| 9,000 | RM0.66104 | RM5,949.36 |
| 15,000 | RM0.62481 | RM9,372.15 |
| 21,000 | RM0.60336 | RM12,670.56 |
| 30,000 | RM0.58251 | RM17,475.30 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |











