
DFLZ13Q-7 | |
|---|---|
DigiKey Part Number | 31-DFLZ13Q-7TR-ND - Tape & Reel (TR) 31-DFLZ13Q-7CT-ND - Cut Tape (CT) 31-DFLZ13Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLZ13Q-7 |
Description | DIODE ZENER 13V 1W POWERDI 123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1 W ±5% Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM1.28400 | RM12.84 |
| 100 | RM0.87070 | RM87.07 |
| 500 | RM0.68162 | RM340.81 |
| 1,000 | RM0.58312 | RM583.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.51614 | RM1,548.42 |
| 6,000 | RM0.51292 | RM3,077.52 |
| 9,000 | RM0.50582 | RM4,552.38 |
| 15,000 | RM0.45015 | RM6,752.25 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

