19.9V Clamp 332A Ipp Tvs Diode Surface Mount DO-218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM8W12A-13

DigiKey Part Number
DM8W12A-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DM8W12A-13
Description
TVS DIODE 12VWM 19.9VC DO218
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
19.9V Clamp 332A Ipp Tvs Diode Surface Mount DO-218
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
332A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM5.03475RM3,776.06
1,500RM4.77725RM7,165.88
Manufacturers Standard Package
Unit Price without VAT:RM5.03475
Unit Price with VAT:RM5.53823