
DM8W24AQ-13 | |
|---|---|
DigiKey Part Number | 31-DM8W24AQ-13TR-ND - Tape & Reel (TR) 31-DM8W24AQ-13CT-ND - Cut Tape (CT) 31-DM8W24AQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DM8W24AQ-13 |
Description | TVS DIODE 24VWM 38.9VC DO218 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 170A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 170A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.17000 | RM10.17 |
| 10 | RM8.47100 | RM84.71 |
| 100 | RM6.13930 | RM613.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM4.28472 | RM3,213.54 |
| Unit Price without VAT: | RM10.17000 |
|---|---|
| Unit Price with VAT: | RM11.18700 |




