53.3V Clamp 124A Ipp Tvs Diode Surface Mount DO-218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM8W33A-13

DigiKey Part Number
31-DM8W33A-13TR-ND - Tape & Reel (TR)
31-DM8W33A-13CT-ND - Cut Tape (CT)
31-DM8W33A-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DM8W33A-13
Description
TVS DIODE 33VWM 53.3VC DO218
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
53.3V Clamp 124A Ipp Tvs Diode Surface Mount DO-218
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
124A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.30000RM14.30
10RM9.35400RM93.54
100RM6.53570RM653.57
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM4.94580RM3,709.35
1,500RM4.67875RM7,018.12
Manufacturers Standard Package
Unit Price without VAT:RM14.30000
Unit Price with VAT:RM15.73000