
DM8W33AQ-13 | |
|---|---|
DigiKey Part Number | DM8W33AQ-13DITR-ND - Tape & Reel (TR) DM8W33AQ-13DICT-ND - Cut Tape (CT) DM8W33AQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DM8W33AQ-13 |
Description | TVS DIODE 33VWM 53.3VC DO218 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 124A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 124A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.30000 | RM14.30 |
| 10 | RM9.35400 | RM93.54 |
| 100 | RM6.53570 | RM653.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM4.94580 | RM3,709.35 |
| 1,500 | RM4.67875 | RM7,018.12 |
| Unit Price without VAT: | RM14.30000 |
|---|---|
| Unit Price with VAT: | RM15.73000 |

