Power Switch/Driver 1:1 N-Channel 1.3A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMS6004DN8Q-13

DigiKey Part Number
31-ZXMS6004DN8Q-13TR-ND - Tape & Reel (TR)
31-ZXMS6004DN8Q-13CT-ND - Cut Tape (CT)
31-ZXMS6004DN8Q-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMS6004DN8Q-13
Description
IC PWR DRIVER N-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.3A 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
60V (Max)
Voltage - Supply (Vcc/Vdd)
3.3V, 5V
Current - Output (Max)
1.3A
Rds On (Typ)
350mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.96000RM2.96
10RM2.10000RM21.00
25RM1.88640RM47.16
100RM1.65240RM165.24
250RM1.54068RM385.17
500RM1.47356RM736.78
1,000RM1.41816RM1,418.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.35974RM3,399.35
5,000RM1.32451RM6,622.55
7,500RM1.30688RM9,801.60
12,500RM1.28734RM16,091.75
17,500RM1.27591RM22,328.43
25,000RM1.26493RM31,623.25
Manufacturers Standard Package
Unit Price without VAT:RM2.96000
Unit Price with VAT:RM3.25600