
DMC3071LVT-13 | |
|---|---|
DigiKey Part Number | 31-DMC3071LVT-13TR-ND - Tape & Reel (TR) 31-DMC3071LVT-13CT-ND - Cut Tape (CT) 31-DMC3071LVT-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC3071LVT-13 |
Description | MOSFET N/P-CH 30V 4.6A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.6A (Ta), 3.3A (Ta) 700mW (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 4.5nC @ 10V, 6.5nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 190pF @ 15V, 254pF @ 15V |
Part Status Active | Power - Max 700mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel Complementary | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Continuous Drain (Id) @ 25°C 4.6A (Ta), 3.3A (Ta) | Supplier Device Package TSOT-26 |
Rds On (Max) @ Id, Vgs 50mOhm @ 3.5A, 10V, 95mOhm @ 3.8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMC3071LVT-7 | Diodes Incorporated | 2,483 | 31-DMC3071LVT-7CT-ND | RM2.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.36700 | RM13.67 |
| 100 | RM0.86920 | RM86.92 |
| 500 | RM0.65348 | RM326.74 |
| 1,000 | RM0.58383 | RM583.83 |
| 2,000 | RM0.52509 | RM1,050.18 |
| 5,000 | RM0.46143 | RM2,307.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.42205 | RM4,220.50 |
| 20,000 | RM0.38894 | RM7,778.80 |
| 30,000 | RM0.37207 | RM11,162.10 |
| 50,000 | RM0.35311 | RM17,655.50 |
| 70,000 | RM0.34189 | RM23,932.30 |
| 100,000 | RM0.33098 | RM33,098.00 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |







