DMG4N65CT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 1,438
Unit Price: RM11.94000
Datasheet

Similar


Vishay Siliconix
In Stock: 3,899
Unit Price: RM8.00000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: RM13.99000
Datasheet
N-Channel 650 V 4A (Tc) 2.19W (Ta) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG4N65CT

DigiKey Part Number
DMG4N65CTDI-ND
Manufacturer
Manufacturer Product Number
DMG4N65CT
Description
MOSFET N CH 650V 4A TO220-3
Customer Reference
Detailed Description
N-Channel 650 V 4A (Tc) 2.19W (Ta) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13.5 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.19W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes