Parametric Equivalent

DMG6301UDW-13 | |
|---|---|
DigiKey Part Number | 31-DMG6301UDW-13TR-ND - Tape & Reel (TR) 31-DMG6301UDW-13CT-ND - Cut Tape (CT) 31-DMG6301UDW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG6301UDW-13 |
Description | MOSFET 2N-CH 25V 0.24A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 240mA 300mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 240mA | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.36nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 27.9pF @ 10V | |
Power - Max | 300mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.86700 | RM8.67 |
| 100 | RM0.54450 | RM54.45 |
| 500 | RM0.40400 | RM202.00 |
| 1,000 | RM0.35858 | RM358.58 |
| 2,000 | RM0.32023 | RM640.46 |
| 5,000 | RM0.27865 | RM1,393.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.24533 | RM2,453.30 |
| 20,000 | RM0.22432 | RM4,486.40 |
| 30,000 | RM0.21362 | RM6,408.60 |
| 50,000 | RM0.20159 | RM10,079.50 |
| 70,000 | RM0.19446 | RM13,612.20 |
| 100,000 | RM0.18814 | RM18,814.00 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |




