Parametric Equivalent

DMHC4035LSD-13 | |
|---|---|
DigiKey Part Number | DMHC4035LSD-13DITR-ND - Tape & Reel (TR) DMHC4035LSD-13DICT-ND - Cut Tape (CT) DMHC4035LSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMHC4035LSD-13 |
Description | MOSFET 2N/2P-CH 40V 4.5A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 4.5A (Ta), 3.7A (Ta) 1.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 12.5nC @ 10V, 11.1nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 574pF @ 20V, 587pF @ 20V |
Part Status Active | Power - Max 1.5W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N and 2 P-Channel (Full Bridge) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 4.5A (Ta), 3.7A (Ta) | Supplier Device Package 8-SO |
Rds On (Max) @ Id, Vgs 45mOhm @ 3.9A, 10V, 65mOhm @ 4.2A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMHC4035LSDQ-13 | Diodes Incorporated | 0 | 31-DMHC4035LSDQ-13CT-ND | RM7.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.44000 | RM6.44 |
| 10 | RM4.07600 | RM40.76 |
| 100 | RM2.71370 | RM271.37 |
| 500 | RM2.12928 | RM1,064.64 |
| 1,000 | RM1.94123 | RM1,941.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.73768 | RM4,344.20 |
| 5,000 | RM1.61191 | RM8,059.55 |
| 7,500 | RM1.54784 | RM11,608.80 |
| 12,500 | RM1.47587 | RM18,448.38 |
| 17,500 | RM1.43327 | RM25,082.23 |
| 25,000 | RM1.42595 | RM35,648.75 |
| Unit Price without VAT: | RM6.44000 |
|---|---|
| Unit Price with VAT: | RM7.08400 |


