Similar

DMN2011UFDF-7 | |
|---|---|
DigiKey Part Number | 31-DMN2011UFDF-7TR-ND - Tape & Reel (TR) 31-DMN2011UFDF-7CT-ND - Cut Tape (CT) 31-DMN2011UFDF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2011UFDF-7 |
Description | MOSFET N-CH 20V 14.2A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 14.2A (Ta) 2.1W (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
EDA/CAD Models | DMN2011UFDF-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2248 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM1.89100 | RM18.91 |
| 100 | RM1.21900 | RM121.90 |
| 500 | RM0.92984 | RM464.92 |
| 1,000 | RM0.83658 | RM836.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.69643 | RM2,089.29 |
| 6,000 | RM0.63846 | RM3,830.76 |
| 9,000 | RM0.60893 | RM5,480.37 |
| 15,000 | RM0.57575 | RM8,636.25 |
| 21,000 | RM0.55610 | RM11,678.10 |
| 30,000 | RM0.55160 | RM16,548.00 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |





