
DMN2015UFDE-7 | |
|---|---|
DigiKey Part Number | 31-DMN2015UFDE-7TR-ND - Tape & Reel (TR) 31-DMN2015UFDE-7CT-ND - Cut Tape (CT) 31-DMN2015UFDE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2015UFDE-7 |
Description | MOSFET N-CH 20V 10.5A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 10.5A (Ta) 660mW (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 11.6mOhm @ 8.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45.6 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1779 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 660mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type E) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.39000 | RM3.39 |
| 10 | RM2.10800 | RM21.08 |
| 100 | RM1.36320 | RM136.32 |
| 500 | RM1.04166 | RM520.83 |
| 1,000 | RM0.93784 | RM937.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.80594 | RM2,417.82 |
| 6,000 | RM0.73949 | RM4,436.94 |
| 9,000 | RM0.70563 | RM6,350.67 |
| 15,000 | RM0.66758 | RM10,013.70 |
| 21,000 | RM0.64505 | RM13,546.05 |
| 30,000 | RM0.62316 | RM18,694.80 |
| Unit Price without VAT: | RM3.39000 |
|---|---|
| Unit Price with VAT: | RM3.72900 |

