
DMN3023L-7 | |
|---|---|
DigiKey Part Number | DMN3023L-7DITR-ND - Tape & Reel (TR) DMN3023L-7DICT-ND - Cut Tape (CT) DMN3023L-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3023L-7 |
Description | MOSFET N-CH 30V 6.2A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.2A (Ta) 900mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN3023L-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 873 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.26100 | RM12.61 |
| 100 | RM0.80020 | RM80.02 |
| 500 | RM0.60132 | RM300.66 |
| 1,000 | RM0.53706 | RM537.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.44162 | RM1,324.86 |
| 6,000 | RM0.40162 | RM2,409.72 |
| 9,000 | RM0.38123 | RM3,431.07 |
| 15,000 | RM0.35831 | RM5,374.65 |
| 21,000 | RM0.34474 | RM7,239.54 |
| 30,000 | RM0.33154 | RM9,946.20 |
| 75,000 | RM0.31569 | RM23,676.75 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |









