
DMN2029USD-13 | |
|---|---|
DigiKey Part Number | DMN2029USD-13DITR-ND - Tape & Reel (TR) DMN2029USD-13DICT-ND - Cut Tape (CT) DMN2029USD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2029USD-13 |
Description | MOSFET 2N-CH 20V 5.8A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.8A 1.2W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 5.8A | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 6.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.6nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1171pF @ 10V | |
Power - Max | 1.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.64000 | RM2.64 |
| 10 | RM1.63500 | RM16.35 |
| 100 | RM1.04960 | RM104.96 |
| 500 | RM0.79604 | RM398.02 |
| 1,000 | RM0.71428 | RM714.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.60690 | RM1,517.25 |
| 5,000 | RM0.55371 | RM2,768.55 |
| 7,500 | RM0.52660 | RM3,949.50 |
| 12,500 | RM0.49614 | RM6,201.75 |
| 17,500 | RM0.47810 | RM8,366.75 |
| 25,000 | RM0.46056 | RM11,514.00 |
| 62,500 | RM0.45261 | RM28,288.12 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |

