N-Channel 20 V 3.4A (Ta) 760mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2046U-7

DigiKey Part Number
DMN2046U-7DITR-ND - Tape & Reel (TR)
DMN2046U-7DICT-ND - Cut Tape (CT)
DMN2046U-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2046U-7
Description
MOSFET N-CH 20V 3.4A SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 3.4A (Ta) 760mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
3.8 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
292 pF @ 10 V
FET Type
Power Dissipation (Max)
760mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
72mOhm @ 3.6A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTR4501NT1Gonsemi105,412NTR4501NT1GOSCT-NDRM1.81000Similar
In-Stock: 107,826
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM0.86700RM8.67
100RM0.54250RM54.25
500RM0.40180RM200.90
1,000RM0.35622RM356.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.29810RM894.30
6,000RM0.26877RM1,612.62
9,000RM0.25381RM2,284.29
15,000RM0.23700RM3,555.00
21,000RM0.22704RM4,767.84
30,000RM0.21735RM6,520.50
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200