
DMN24H11DSQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN24H11DSQ-7TR-ND - Tape & Reel (TR) 31-DMN24H11DSQ-7CT-ND - Cut Tape (CT) 31-DMN24H11DSQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN24H11DSQ-7 |
Description | MOSFET N-CH 240V 270MA SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 240 V 270mA (Ta) 750mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 3.7 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 76.8 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 750mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 240 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 11Ohm @ 300mA, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN24H11DS-7 | Diodes Incorporated | 66 | 31-DMN24H11DS-7CT-ND | RM3.00000 | Parametric Equivalent |
| DMN24H11DSQ-13 | Diodes Incorporated | 8 | 31-DMN24H11DSQ-13CT-ND | RM3.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.24000 | RM3.24 |
| 10 | RM2.00700 | RM20.07 |
| 100 | RM1.29280 | RM129.28 |
| 500 | RM0.98552 | RM492.76 |
| 1,000 | RM0.88646 | RM886.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.76053 | RM2,281.59 |
| 6,000 | RM0.69708 | RM4,182.48 |
| 9,000 | RM0.66475 | RM5,982.75 |
| 15,000 | RM0.62842 | RM9,426.30 |
| 21,000 | RM0.60690 | RM12,744.90 |
| 30,000 | RM0.58600 | RM17,580.00 |
| Unit Price without VAT: | RM3.24000 |
|---|---|
| Unit Price with VAT: | RM3.56400 |



