
DMN2991UDJ | |
|---|---|
DigiKey Part Number | 31-DMN2991UDJ-ND |
Manufacturer | |
Manufacturer Product Number | DMN2991UDJ |
Description | MOSFET 2N-CH 20V 0.52A SOT963 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 520mA (Ta) 400mW (Ta) Surface Mount SOT-963 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 520mA (Ta) | |
Rds On (Max) @ Id, Vgs | 990mOhm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.35C @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 21.5pF @ 15V | |
Power - Max | 400mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |

