DMN3012LFG-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 24,127
Unit Price: RM5.75000
Datasheet

Similar


Texas Instruments
In Stock: 5,182
Unit Price: RM9.50000
Datasheet

Similar


Texas Instruments
In Stock: 10,073
Unit Price: RM6.70000
Datasheet
Mosfet Array 30V 20A (Tc) 2.2W Surface Mount PowerDI3333-8 (Type D)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3012LFG-13

DigiKey Part Number
DMN3012LFG-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN3012LFG-13
Description
MOSFET 2N-CH 30V 20A PWRDI3333
Customer Reference
Detailed Description
Mosfet Array 30V 20A (Tc) 2.2W Surface Mount PowerDI3333-8 (Type D)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
20A (Tc)
Rds On (Max) @ Id, Vgs
12mOhm @ 15A, 5V, 6mOhm @ 15A, 5V
Vgs(th) (Max) @ Id
2.1V @ 250µA, 1.15V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.1nC @ 4.5V, 12.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
850pF @ 15V, 1480pF @ 15V
Power - Max
2.2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerLDFN
Supplier Device Package
PowerDI3333-8 (Type D)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types