
DMN3016LFDE-7 | |
|---|---|
DigiKey Part Number | DMN3016LFDE-7DITR-ND - Tape & Reel (TR) DMN3016LFDE-7DICT-ND - Cut Tape (CT) DMN3016LFDE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3016LFDE-7 |
Description | MOSFET N-CH 30V 10A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 730mW (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
EDA/CAD Models | DMN3016LFDE-7 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25.1 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1415 pF @ 15 V |
FET Type | Power Dissipation (Max) 730mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package U-DFN2020-6 (Type E) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12mOhm @ 11A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMPB11EN,115 | Nexperia USA Inc. | 456 | 1727-1244-1-ND | RM2.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM1.80800 | RM18.08 |
| 100 | RM1.16230 | RM116.23 |
| 500 | RM0.88288 | RM441.44 |
| 1,000 | RM0.79265 | RM792.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.67797 | RM2,033.91 |
| 6,000 | RM0.62017 | RM3,721.02 |
| 9,000 | RM0.59072 | RM5,316.48 |
| 15,000 | RM0.55762 | RM8,364.30 |
| 21,000 | RM0.53802 | RM11,298.42 |
| 30,000 | RM0.51898 | RM15,569.40 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |


