
DMN3016LFDF-7 | |
|---|---|
DigiKey Part Number | DMN3016LFDF-7DITR-ND - Tape & Reel (TR) DMN3016LFDF-7DICT-ND - Cut Tape (CT) DMN3016LFDF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3016LFDF-7 |
Description | MOSFET N-CH 30V 12A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Ta) 2.02W (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25.1 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1415 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.02W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package U-DFN2020-6 (Type F) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12mOhm @ 11A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM1.92300 | RM19.23 |
| 100 | RM1.23680 | RM123.68 |
| 500 | RM0.94142 | RM470.71 |
| 1,000 | RM0.84615 | RM846.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.72505 | RM2,175.15 |
| 6,000 | RM0.66404 | RM3,984.24 |
| 9,000 | RM0.63294 | RM5,696.46 |
| 15,000 | RM0.59800 | RM8,970.00 |
| 21,000 | RM0.57731 | RM12,123.51 |
| 30,000 | RM0.55720 | RM16,716.00 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |







