N-Channel 30 V 4A (Ta) 760mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3053L-7

DigiKey Part Number
DMN3053L-7DITR-ND - Tape & Reel (TR)
DMN3053L-7DICT-ND - Cut Tape (CT)
DMN3053L-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3053L-7
Description
MOSFET N-CH 30V 4A SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 4A (Ta) 760mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMN3053L-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
17.2 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
676 pF @ 15 V
FET Type
Power Dissipation (Max)
760mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
45mOhm @ 4A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,233
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.25000RM2.25
10RM1.39800RM13.98
100RM0.88950RM88.95
500RM0.66914RM334.57
1,000RM0.59795RM597.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.50740RM1,522.20
6,000RM0.46176RM2,770.56
9,000RM0.43849RM3,946.41
15,000RM0.41234RM6,185.10
21,000RM0.39685RM8,333.85
30,000RM0.38180RM11,454.00
Manufacturers Standard Package
Unit Price without VAT:RM2.25000
Unit Price with VAT:RM2.47500