Parametric Equivalent

DMN3071LVT-7 | |
|---|---|
DigiKey Part Number | 31-DMN3071LVT-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3071LVT-7 |
Description | MOSFET 2N-CH 30V 4A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4A (Ta) 700mW Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4A (Ta) | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 190pF @ 15V | |
Power - Max | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.35749 | RM1,072.47 |
| 6,000 | RM0.32390 | RM1,943.40 |
| 9,000 | RM0.30678 | RM2,761.02 |
| 15,000 | RM0.28753 | RM4,312.95 |
| 21,000 | RM0.27612 | RM5,798.52 |
| 30,000 | RM0.26504 | RM7,951.20 |
| 75,000 | RM0.24280 | RM18,210.00 |
| Unit Price without VAT: | RM0.35749 |
|---|---|
| Unit Price with VAT: | RM0.39324 |


