Mosfet Array 30V 220mA (Ta) 350mW (Ta) Surface Mount SOT-963
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN31D5UDJ-7

DigiKey Part Number
31-DMN31D5UDJ-7TR-ND - Tape & Reel (TR)
31-DMN31D5UDJ-7CT-ND - Cut Tape (CT)
31-DMN31D5UDJ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN31D5UDJ-7
Description
MOSFET 2N-CH 30V 0.22A SOT963
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 220mA (Ta) 350mW (Ta) Surface Mount SOT-963
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
0.38nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
22.6pF @ 15V
Part Status
Active
Power - Max
350mW (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30V
Package / Case
SOT-963
Current - Continuous Drain (Id) @ 25°C
220mA (Ta)
Supplier Device Package
SOT-963
Rds On (Max) @ Id, Vgs
1.5Ohm @ 100mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,386
Factory Stock: 600,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.62000RM1.62
10RM0.98500RM9.85
100RM0.61860RM61.86
500RM0.45972RM229.86
1,000RM0.40834RM408.34
2,000RM0.36508RM730.16
5,000RM0.31813RM1,590.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.28908RM2,890.80
20,000RM0.26463RM5,292.60
30,000RM0.25218RM7,565.40
50,000RM0.23818RM11,909.00
70,000RM0.22989RM16,092.30
100,000RM0.22183RM22,183.00
Manufacturers Standard Package
Unit Price without VAT:RM1.62000
Unit Price with VAT:RM1.78200