Similar
Similar



DESD5V0S1BAQ-7 | |
|---|---|
DigiKey Part Number | 31-DESD5V0S1BAQ-7TR-ND - Tape & Reel (TR) 31-DESD5V0S1BAQ-7CT-ND - Cut Tape (CT) 31-DESD5V0S1BAQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESD5V0S1BAQ-7 |
Description | TVS DIODE 5VWM 14VC SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 130W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.59100 | RM5.91 |
| 100 | RM0.36760 | RM36.76 |
| 500 | RM0.26974 | RM134.87 |
| 1,000 | RM0.23798 | RM237.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.19152 | RM574.56 |
| 6,000 | RM0.17167 | RM1,030.02 |
| 9,000 | RM0.16154 | RM1,453.86 |
| 15,000 | RM0.15015 | RM2,252.25 |
| 21,000 | RM0.14340 | RM3,011.40 |
| 30,000 | RM0.13684 | RM4,105.20 |
| 75,000 | RM0.12242 | RM9,181.50 |
| 150,000 | RM0.11351 | RM17,026.50 |
| 300,000 | RM0.11032 | RM33,096.00 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |











