Mosfet Array 50V 460mA (Ta) 400mW (Ta) Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN53D0LDWQ-7

DigiKey Part Number
31-DMN53D0LDWQ-7TR-ND - Tape & Reel (TR)
31-DMN53D0LDWQ-7CT-ND - Cut Tape (CT)
31-DMN53D0LDWQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN53D0LDWQ-7
Description
MOSFET 2N-CH 50V 0.46A SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 50V 460mA (Ta) 400mW (Ta) Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
50V
Current - Continuous Drain (Id) @ 25°C
460mA (Ta)
Rds On (Max) @ Id, Vgs
1.6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
49.5pF @ 25V
Power - Max
400mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,784
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.09000RM2.09
10RM1.27700RM12.77
100RM0.80890RM80.89
500RM0.60668RM303.34
1,000RM0.54128RM541.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.45809RM1,374.27
6,000RM0.41614RM2,496.84
9,000RM0.39476RM3,552.84
15,000RM0.37073RM5,560.95
21,000RM0.35649RM7,486.29
30,000RM0.34266RM10,279.80
Manufacturers Standard Package
Unit Price without VAT:RM2.09000
Unit Price with VAT:RM2.29900