
DT1042-04TS-7 | |
|---|---|
DigiKey Part Number | 31-DT1042-04TS-7TR-ND - Tape & Reel (TR) 31-DT1042-04TS-7CT-ND - Cut Tape (CT) 31-DT1042-04TS-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DT1042-04TS-7 |
Description | TVS DIODE 5VWM 9VC TSOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 9V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 55W | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.69300 | RM6.93 |
| 100 | RM0.33490 | RM33.49 |
| 500 | RM0.33096 | RM165.48 |
| 1,000 | RM0.32308 | RM323.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.30890 | RM926.70 |
| 6,000 | RM0.30504 | RM1,830.24 |
| 9,000 | RM0.23246 | RM2,092.14 |
| 15,000 | RM0.22781 | RM3,417.15 |
| 21,000 | RM0.20435 | RM4,291.35 |
| 30,000 | RM0.20094 | RM6,028.20 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

