Parametric Equivalent
Parametric Equivalent

DMN6040SFDEQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN6040SFDEQ-7TR-ND - Tape & Reel (TR) 31-DMN6040SFDEQ-7CT-ND - Cut Tape (CT) 31-DMN6040SFDEQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6040SFDEQ-7 |
Description | MOSFET N-CH 60V 5.3A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 5.3A (Ta) 660mW (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 4.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1287 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 660mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type E) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.55000 | RM3.55 |
| 10 | RM2.21400 | RM22.14 |
| 100 | RM1.43380 | RM143.38 |
| 500 | RM1.09744 | RM548.72 |
| 1,000 | RM0.98898 | RM988.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.85113 | RM2,553.39 |
| 6,000 | RM0.78171 | RM4,690.26 |
| 9,000 | RM0.74634 | RM6,717.06 |
| 15,000 | RM0.70659 | RM10,598.85 |
| 21,000 | RM0.68305 | RM14,344.05 |
| 30,000 | RM0.66018 | RM19,805.40 |
| Unit Price without VAT: | RM3.55000 |
|---|---|
| Unit Price with VAT: | RM3.90500 |



