DMN62D0LFD-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 3,542
Unit Price: RM1.26000
Datasheet
N-Channel 60 V 310mA (Ta) 480mW (Ta) Surface Mount X1-DFN1212-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN62D0LFD-13

DigiKey Part Number
DMN62D0LFD-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN62D0LFD-13
Description
MOSFET N-CH X1-DFN1212-3
Customer Reference
Detailed Description
N-Channel 60 V 310mA (Ta) 480mW (Ta) Surface Mount X1-DFN1212-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4V
Rds On (Max) @ Id, Vgs
2Ohm @ 100mA, 4V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.5 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
31 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
480mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
X1-DFN1212-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable