
SDT15150VP5-7 | |
|---|---|
DigiKey Part Number | 31-SDT15150VP5-7TR-ND - Tape & Reel (TR) 31-SDT15150VP5-7CT-ND - Cut Tape (CT) 31-SDT15150VP5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT15150VP5-7 |
Description | DIODE SCHOTTK 150V 15A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 15A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM2.00200 | RM20.02 |
| 100 | RM1.62490 | RM162.49 |
| 500 | RM1.25268 | RM626.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.03961 | RM1,559.41 |
| 3,000 | RM0.98441 | RM2,953.23 |
| 4,500 | RM0.82545 | RM3,714.53 |
| 7,500 | RM0.80327 | RM6,024.53 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |


