


DMNH4006SK3Q-13 | |
|---|---|
DigiKey Part Number | 31-DMNH4006SK3Q-13TR-ND - Tape & Reel (TR) 31-DMNH4006SK3Q-13CT-ND - Cut Tape (CT) 31-DMNH4006SK3Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMNH4006SK3Q-13 |
Description | MOSFET N-CH 40V 20A/140A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 20A (Ta), 140A (Tc) 2.2W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2280 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.2W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-252-3 |
Rds On (Max) @ Id, Vgs 6mOhm @ 86A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR4104TRPBF | Infineon Technologies | 4,043 | IRFR4104PBFCT-ND | RM9.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.43000 | RM8.43 |
| 10 | RM5.37800 | RM53.78 |
| 100 | RM3.63390 | RM363.39 |
| 500 | RM2.88582 | RM1,442.91 |
| 1,000 | RM2.64524 | RM2,645.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.38493 | RM5,962.33 |
| 5,000 | RM2.22411 | RM11,120.55 |
| 7,500 | RM2.14222 | RM16,066.65 |
| 12,500 | RM2.06850 | RM25,856.25 |
| Unit Price without VAT: | RM8.43000 |
|---|---|
| Unit Price with VAT: | RM9.27300 |

