N-Channel 40 V 20A (Ta), 140A (Tc) 2.2W (Ta) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 20A (Ta), 140A (Tc) 2.2W (Ta) Surface Mount TO-252-3
TO-252-3

DMNH4006SK3Q-13

DigiKey Part Number
31-DMNH4006SK3Q-13TR-ND - Tape & Reel (TR)
31-DMNH4006SK3Q-13CT-ND - Cut Tape (CT)
31-DMNH4006SK3Q-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMNH4006SK3Q-13
Description
MOSFET N-CH 40V 20A/140A TO252
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 20A (Ta), 140A (Tc) 2.2W (Ta) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2280 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
2.2W (Ta)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
TO-252-3
Rds On (Max) @ Id, Vgs
6mOhm @ 86A, 10V
Package / Case
Vgs(th) (Max) @ Id
4V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFR4104TRPBFInfineon Technologies4,043IRFR4104PBFCT-NDRM9.02000Similar
In-Stock: 2,455
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.43000RM8.43
10RM5.37800RM53.78
100RM3.63390RM363.39
500RM2.88582RM1,442.91
1,000RM2.64524RM2,645.24
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM2.38493RM5,962.33
5,000RM2.22411RM11,120.55
7,500RM2.14222RM16,066.65
12,500RM2.06850RM25,856.25
Manufacturers Standard Package
Unit Price without VAT:RM8.43000
Unit Price with VAT:RM9.27300