Parametric Equivalent

DMP1009UFDFQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP1009UFDFQ-7TR-ND - Tape & Reel (TR) 31-DMP1009UFDFQ-7CT-ND - Cut Tape (CT) 31-DMP1009UFDFQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP1009UFDFQ-7 |
Description | MOSFET P-CH 12V 11A 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 11A (Ta) 2W (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1860 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.88000 | RM3.88 |
| 10 | RM2.41000 | RM24.10 |
| 100 | RM1.56570 | RM156.57 |
| 500 | RM1.20244 | RM601.22 |
| 1,000 | RM1.08540 | RM1,085.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.90849 | RM2,725.47 |
| 6,000 | RM0.83578 | RM5,014.68 |
| 9,000 | RM0.79875 | RM7,188.75 |
| 15,000 | RM0.75713 | RM11,356.95 |
| 21,000 | RM0.75000 | RM15,750.00 |
| Unit Price without VAT: | RM3.88000 |
|---|---|
| Unit Price with VAT: | RM4.26800 |




