DMP2005UFG-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: RM3.58385
Datasheet
P-Channel 20 V 89A (Tc) 2.2W (Ta) Surface Mount PowerDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2005UFG-13

DigiKey Part Number
31-DMP2005UFG-13TR-ND - Tape & Reel (TR)
31-DMP2005UFG-13CT-ND - Cut Tape (CT)
31-DMP2005UFG-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2005UFG-13
Description
MOSFET P-CH 20V 89A POWERDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 89A (Tc) 2.2W (Ta) Surface Mount PowerDI3333-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
900mV @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
125 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±10V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
4670 pF @ 10 V
FET Type
Power Dissipation (Max)
2.2W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerDI3333-8
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
4mOhm @ 15A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP2005UFG-7Diodes Incorporated0DMP2005UFG-7-NDRM3.58385Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.30000RM6.30
10RM3.98700RM39.87
100RM2.65240RM265.24
500RM2.07954RM1,039.77
1,000RM1.89518RM1,895.18
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.66106RM4,983.18
6,000RM1.54325RM9,259.50
9,000RM1.48325RM13,349.25
15,000RM1.41584RM21,237.60
21,000RM1.38590RM29,103.90
Manufacturers Standard Package
Unit Price without VAT:RM6.30000
Unit Price with VAT:RM6.93000