P-Channel 20 V 4.3A (Ta) 800mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2045U-13

DigiKey Part Number
31-DMP2045U-13TR-ND - Tape & Reel (TR)
31-DMP2045U-13CT-ND - Cut Tape (CT)
31-DMP2045U-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2045U-13
Description
MOSFET P-CH 20V 4.3A SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4.3A (Ta) 800mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6.8 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
634 pF @ 10 V
FET Type
Power Dissipation (Max)
800mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
45mOhm @ 4A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP2045U-7Diodes Incorporated128,272DMP2045U-7DICT-NDRM1.62000Parametric Equivalent
DMP2045UQ-13Diodes Incorporated1,30031-DMP2045UQ-13CT-NDRM2.17000Parametric Equivalent
SI2323CDS-T1-GE3Vishay Siliconix96SI2323CDS-T1-GE3CT-NDRM4.77000Similar
In-Stock: 306
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.62000RM1.62
10RM0.99300RM9.93
100RM0.62490RM62.49
500RM0.46476RM232.38
1,000RM0.41295RM412.95
2,000RM0.36924RM738.48
5,000RM0.32184RM1,609.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.29251RM2,925.10
20,000RM0.26784RM5,356.80
30,000RM0.25526RM7,657.80
50,000RM0.24113RM12,056.50
70,000RM0.23276RM16,293.20
100,000RM0.22462RM22,462.00
Manufacturers Standard Package
Unit Price without VAT:RM1.62000
Unit Price with VAT:RM1.78200