
DMP3008SFG-7 | |
|---|---|
DigiKey Part Number | DMP3008SFG-7DITR-ND - Tape & Reel (TR) DMP3008SFG-7DICT-ND - Cut Tape (CT) DMP3008SFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3008SFG-7 |
Description | MOSFET P-CH 30V 8.6A PWRDI3333-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 8.6A (Ta) 900mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2230 pF @ 15 V |
FET Type | Power Dissipation (Max) 900mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 17mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP3036SFV-7 | Diodes Incorporated | 2,753 | 31-DMP3036SFV-7CT-ND | RM3.90000 | Similar |
| SI7121DN-T1-GE3 | Vishay Siliconix | 8,433 | SI7121DN-T1-GE3CT-ND | RM7.84000 | Similar |
| SI7619DN-T1-GE3 | Vishay Siliconix | 88,581 | SI7619DN-T1-GE3CT-ND | RM5.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.27000 | RM3.27 |
| 10 | RM2.01700 | RM20.17 |
| 100 | RM1.30180 | RM130.18 |
| 500 | RM0.99288 | RM496.44 |
| 1,000 | RM0.89320 | RM893.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.80932 | RM1,618.64 |
| 4,000 | RM0.73869 | RM2,954.76 |
| 6,000 | RM0.70271 | RM4,216.26 |
| 10,000 | RM0.66226 | RM6,622.60 |
| 14,000 | RM0.63831 | RM8,936.34 |
| 20,000 | RM0.61503 | RM12,300.60 |
| Unit Price without VAT: | RM3.27000 |
|---|---|
| Unit Price with VAT: | RM3.59700 |

