
DMP3008SFGQ-7 | |
|---|---|
DigiKey Part Number | DMP3008SFGQ-7DITR-ND - Tape & Reel (TR) DMP3008SFGQ-7DICT-ND - Cut Tape (CT) DMP3008SFGQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3008SFGQ-7 |
Description | MOSFET P-CH 30V 8.6A PWRDI3333-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 8.6A (Ta) 900mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2230 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 900mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package POWERDI3333-8 |
Rds On (Max) @ Id, Vgs 17mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.1V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.64000 | RM7.64 |
| 10 | RM4.86600 | RM48.66 |
| 100 | RM3.27020 | RM327.02 |
| 500 | RM2.58582 | RM1,292.91 |
| 1,000 | RM2.36569 | RM2,365.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.18056 | RM4,361.12 |
| 4,000 | RM2.02491 | RM8,099.64 |
| 6,000 | RM1.94561 | RM11,673.66 |
| 10,000 | RM1.85656 | RM18,565.60 |
| 14,000 | RM1.80994 | RM25,339.16 |
| Unit Price without VAT: | RM7.64000 |
|---|---|
| Unit Price with VAT: | RM8.40400 |

