New at DigiKey
P-Channel 30 V 6.8A (Ta) 660mW (Ta) Surface Mount U-DFN2020-6 (Type E)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3028LFDE-7-W

DigiKey Part Number
31-DMP3028LFDE-7-WTR-ND - Tape & Reel (TR)
31-DMP3028LFDE-7-WCT-ND - Cut Tape (CT)
31-DMP3028LFDE-7-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3028LFDE-7-W
Description
MOSFET P-CH 30V 6.8A 6UDFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 6.8A (Ta) 660mW (Ta) Surface Mount U-DFN2020-6 (Type E)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1241 pF @ 15 V
FET Type
Power Dissipation (Max)
660mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
U-DFN2020-6 (Type E)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
32mOhm @ 7A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Factory Stock: 12,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.03000RM3.03
10RM1.87900RM18.79
100RM1.20800RM120.80
500RM0.91866RM459.33
1,000RM0.82539RM825.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.70674RM2,120.22
6,000RM0.64698RM3,881.88
9,000RM0.61651RM5,548.59
15,000RM0.58229RM8,734.35
21,000RM0.56202RM11,802.42
30,000RM0.54232RM16,269.60
Manufacturers Standard Package
Unit Price without VAT:RM3.03000
Unit Price with VAT:RM3.33300