P-Channel 40 V 14A (Ta), 74A (Tc) 1.8W (Ta), 5W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP4011SK3Q-13

DigiKey Part Number
31-DMP4011SK3Q-13TR-ND - Tape & Reel (TR)
31-DMP4011SK3Q-13CT-ND - Cut Tape (CT)
31-DMP4011SK3Q-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP4011SK3Q-13
Description
MOSFET P-CH 40V 14A/74A TO252
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 14A (Ta), 74A (Tc) 1.8W (Ta), 5W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2747 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
1.8W (Ta), 5W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
TO-252 (DPAK)
Rds On (Max) @ Id, Vgs
11mOhm @ 9.8A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,228
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.23000RM6.23
10RM3.92000RM39.20
100RM2.60510RM260.51
500RM2.04100RM1,020.50
1,000RM1.85944RM1,859.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.66293RM4,157.32
5,000RM1.54147RM7,707.35
7,500RM1.47962RM11,097.15
12,500RM1.41012RM17,626.50
17,500RM1.36898RM23,957.15
25,000RM1.35438RM33,859.50
Manufacturers Standard Package
Unit Price without VAT:RM6.23000
Unit Price with VAT:RM6.85300