


DMP6051SFVW-7 | |
|---|---|
DigiKey Part Number | 31-DMP6051SFVW-7TR-ND - Tape & Reel (TR) 31-DMP6051SFVW-7DKR-ND - Digi-Reel® 31-DMP6051SFVW-7CT-ND |
Manufacturer | |
Manufacturer Product Number | DMP6051SFVW-7 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 18.8A (Tc) 2.7W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® - | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2087 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.77313 | RM1,546.26 |
| 4,000 | RM0.70632 | RM2,825.28 |
| 6,000 | RM0.67227 | RM4,033.62 |
| 10,000 | RM0.63401 | RM6,340.10 |
| 14,000 | RM0.61136 | RM8,559.04 |
| 20,000 | RM0.58934 | RM11,786.80 |
| 50,000 | RM0.58657 | RM29,328.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM1.97800 | RM19.78 |
| 100 | RM1.27730 | RM127.73 |
| 500 | RM0.97610 | RM488.05 |
| 1,000 | RM0.87886 | RM878.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM1.97800 | RM19.78 |
| 100 | RM1.27730 | RM127.73 |
| 500 | RM0.97610 | RM488.05 |
| 1,000 | RM0.87886 | RM878.86 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |

