
DMPH4015SSS-13 | |
|---|---|
DigiKey Part Number | 31-DMPH4015SSS-13TR-ND - Tape & Reel (TR) 31-DMPH4015SSS-13CT-ND - Cut Tape (CT) 31-DMPH4015SSS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMPH4015SSS-13 |
Description | MOSFET P-CHANNEL 40V 11.4A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 11.4A (Ta) 1.8W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 91 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4234 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 1.8W |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-SOIC |
Rds On (Max) @ Id, Vgs 11mOhm @ 9.8A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.64000 | RM7.64 |
| 10 | RM4.86600 | RM48.66 |
| 100 | RM3.27020 | RM327.02 |
| 500 | RM2.58582 | RM1,292.91 |
| 1,000 | RM2.36569 | RM2,365.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.12747 | RM5,318.68 |
| 5,000 | RM1.98028 | RM9,901.40 |
| 7,500 | RM1.90532 | RM14,289.90 |
| 12,500 | RM1.82110 | RM22,763.75 |
| 17,500 | RM1.80994 | RM31,673.95 |
| Unit Price without VAT: | RM7.64000 |
|---|---|
| Unit Price with VAT: | RM8.40400 |



