


DMPH4025SFVWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMPH4025SFVWQ-13TR-ND - Tape & Reel (TR) 31-DMPH4025SFVWQ-13CT-ND - Cut Tape (CT) 31-DMPH4025SFVWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMPH4025SFVWQ-13 |
Description | MOSFET P-CH 40V PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 8.7A (Ta), 40A (Tc) 2.3W (Ta), 60W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1918 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 60W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.56000 | RM5.56 |
| 10 | RM3.50300 | RM35.03 |
| 100 | RM2.31480 | RM231.48 |
| 500 | RM1.80508 | RM902.54 |
| 1,000 | RM1.64097 | RM1,640.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.43249 | RM4,297.47 |
| 6,000 | RM1.32756 | RM7,965.36 |
| 9,000 | RM1.27411 | RM11,466.99 |
| 15,000 | RM1.21407 | RM18,211.05 |
| 21,000 | RM1.17853 | RM24,749.13 |
| 30,000 | RM1.16378 | RM34,913.40 |
| Unit Price without VAT: | RM5.56000 |
|---|---|
| Unit Price with VAT: | RM6.11600 |

