Parametric Equivalent



DMT31M9LFVW-7 | |
|---|---|
DigiKey Part Number | 31-DMT31M9LFVW-7TR-ND - Tape & Reel (TR) 31-DMT31M9LFVW-7CT-ND - Cut Tape (CT) 31-DMT31M9LFVW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT31M9LFVW-7 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 24A (Ta), 141A (Tc) 1.7W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3160 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.31000 | RM3.31 |
| 10 | RM2.37600 | RM23.76 |
| 25 | RM2.13880 | RM53.47 |
| 100 | RM1.87740 | RM187.74 |
| 250 | RM1.75300 | RM438.25 |
| 500 | RM1.67804 | RM839.02 |
| 1,000 | RM1.61635 | RM1,616.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.55479 | RM3,109.58 |
| 4,000 | RM1.43792 | RM5,751.68 |
| 6,000 | RM1.37838 | RM8,270.28 |
| 10,000 | RM1.36226 | RM13,622.60 |
| Unit Price without VAT: | RM3.31000 |
|---|---|
| Unit Price with VAT: | RM3.64100 |


