
DMT6008LFG-13 | |
|---|---|
DigiKey Part Number | DMT6008LFG-13DITR-ND - Tape & Reel (TR) DMT6008LFG-13DICT-ND - Cut Tape (CT) DMT6008LFG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6008LFG-13 |
Description | MOSFET N-CH 60V 13A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 13A (Ta), 60A (Tc) 2.2W (Ta), 41W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50.4 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2713 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.2W (Ta), 41W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT6008LFG-7 | Diodes Incorporated | 15,579 | DMT6008LFG-7DICT-ND | RM5.48000 | Parametric Equivalent |
| AON6262E | Alpha & Omega Semiconductor Inc. | 66,298 | 800-3747-1-ND | RM7.53000 | Similar |
| AON7262E | Alpha & Omega Semiconductor Inc. | 5,569 | 800-3749-1-ND | RM6.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.19000 | RM6.19 |
| 10 | RM3.89300 | RM38.93 |
| 100 | RM2.58660 | RM258.66 |
| 500 | RM2.02594 | RM1,012.97 |
| 1,000 | RM1.84550 | RM1,845.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.61633 | RM4,848.99 |
| 6,000 | RM1.50100 | RM9,006.00 |
| 9,000 | RM1.44225 | RM12,980.25 |
| 15,000 | RM1.37627 | RM20,644.05 |
| 21,000 | RM1.34206 | RM28,183.26 |
| Unit Price without VAT: | RM6.19000 |
|---|---|
| Unit Price with VAT: | RM6.80900 |

