
DMTH10H025LK3-13 | |
|---|---|
DigiKey Part Number | 31-DMTH10H025LK3-13TR-ND - Tape & Reel (TR) 31-DMTH10H025LK3-13CT-ND - Cut Tape (CT) 31-DMTH10H025LK3-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH10H025LK3-13 |
Description | MOSFET N-CH 100V 51.7A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 51.7A (Tc) 3.1W (Ta) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1477 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252 (DPAK) |
Rds On (Max) @ Id, Vgs 22mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.08000 | RM5.08 |
| 10 | RM3.19100 | RM31.91 |
| 100 | RM2.10080 | RM210.08 |
| 500 | RM1.63186 | RM815.93 |
| 1,000 | RM1.48081 | RM1,480.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.31732 | RM3,293.30 |
| 5,000 | RM1.21622 | RM6,081.10 |
| 7,500 | RM1.16473 | RM8,735.48 |
| 12,500 | RM1.10688 | RM13,836.00 |
| 17,500 | RM1.07263 | RM18,771.02 |
| 25,000 | RM1.03935 | RM25,983.75 |
| Unit Price without VAT: | RM5.08000 |
|---|---|
| Unit Price with VAT: | RM5.58800 |

