N-Channel 100 V 51.7A (Tc) 3.1W (Ta) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH10H025LK3Q-13

DigiKey Part Number
31-DMTH10H025LK3Q-13TR-ND - Tape & Reel (TR)
31-DMTH10H025LK3Q-13CT-ND - Cut Tape (CT)
31-DMTH10H025LK3Q-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH10H025LK3Q-13
Description
MOSFET N-CH 100V 51.7A TO252 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 51.7A (Tc) 3.1W (Ta) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1477 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
3.1W (Ta)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
100 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
TO-252 (DPAK)
Rds On (Max) @ Id, Vgs
22mOhm @ 20A, 10V
Package / Case
Vgs(th) (Max) @ Id
3V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,628
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.74000RM6.74
10RM4.25900RM42.59
100RM2.84150RM284.15
500RM2.23398RM1,116.99
1,000RM2.03852RM2,038.52
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.82696RM4,567.40
5,000RM1.69623RM8,481.15
7,500RM1.62965RM12,222.38
12,500RM1.55485RM19,435.62
17,500RM1.51345RM26,485.38
Manufacturers Standard Package
Unit Price without VAT:RM6.74000
Unit Price with VAT:RM7.41400