N-Channel 40 V 100A (Tc) 4.7W (Ta), 136W (Tc) Surface Mount TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH4004SCTBQ-13

DigiKey Part Number
DMTH4004SCTBQ-13DITR-ND - Tape & Reel (TR)
DMTH4004SCTBQ-13DICT-ND - Cut Tape (CT)
DMTH4004SCTBQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH4004SCTBQ-13
Description
MOSFET N-CH 40V 100A TO263AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 100A (Tc) 4.7W (Ta), 136W (Tc) Surface Mount TO-263
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
68.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4305 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
4.7W (Ta), 136W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 712
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.20000RM10.20
10RM6.55600RM65.56
100RM4.47620RM447.62
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM3.38599RM2,708.79
1,600RM3.13141RM5,010.26
2,400RM3.00174RM7,204.18
4,000RM2.85605RM11,424.20
5,600RM2.76981RM15,510.94
8,000RM2.68905RM21,512.40
Manufacturers Standard Package
Unit Price without VAT:RM10.20000
Unit Price with VAT:RM11.22000